98414-G06-08-A03LF
Description: Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT

Overview of 98414-G06-08-A03LF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
98414-F06-16UA03LF Amphenol Communications Solutions Minitek® 2.00mm, Board to Board, Shrouded Vertical Header, Through Hole, Double Row, Polarized, 16 Position ,2.00mm (0.079in) Pitch.
98414-F08-06-A03LF Amphenol Communications Solutions Header, Through Hole, Double row, 6, 2mm (0.079in), Vertical
98414-G06-40-A03LF Amphenol Communications Solutions Minitek® 2.00mm, Board to Board, Shrouded Vertical Header, Through Hole, Double Row, Polarized, 40 Position ,2.00mm (0.079in) Pitch.

CAD Models for 98414-G06-08-A03LF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 98414-G06-08-A03LF by Amphenol FCi

98414-G06-08-A03LF
Amphenol FCi
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
POLARIZED
Body Breadth
0.24 inch
Body Depth
0.232 inch
Body Length
0.315 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (30)/NICKEL PALLADIUM GOLD
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
650VAC V
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
Insulator Color
CREAM
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2 mm
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
2 A
Reference Standard
UL
Terminal Length
0.098 inch
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
7
UL Flammability Code
94V-0
Want to compare parts?
  1. 98414-G06-08-A03LF
    Amphenol FCi
    Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
    VS

Alternate Parts for 98414-G06-08-A03LF

This table gives cross-reference parts and alternative options found for 98414-G06-08-A03LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 98414-G06-08-A03LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
98414-G06-08UA03LF Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol FCi 98414-G06-08-A03LF vs 98414-G06-08UA03LF
98414-F06-08UA03LF Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol FCi 98414-G06-08-A03LF vs 98414-F06-08UA03LF
98414-F06-08-A03LF Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol Communications Solutions 98414-G06-08-A03LF vs 98414-F06-08-A03LF
98414-F06-08-A03 Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 98414-G06-08-A03LF vs 98414-F06-08-A03
98414-G06-08_A03LF Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol FCi 98414-G06-08-A03LF vs 98414-G06-08_A03LF
98414-F06-08_A03LF Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol FCi 98414-G06-08-A03LF vs 98414-F06-08_A03LF
98414-F06-08_A03 Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 98414-G06-08-A03LF vs 98414-F06-08_A03
98414-S06-08-A03LF Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol Communications Solutions 98414-G06-08-A03LF vs 98414-S06-08-A03LF
98414-F06-08-A03LF Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol FCi 98414-G06-08-A03LF vs 98414-F06-08-A03LF
98414-F06-08A03LF 8 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT Amphenol FCi 98414-G06-08-A03LF vs 98414-F06-08A03LF
Part Number Description Manufacturer Compare
90309-508LF Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Receptacle, ROHS COMPLIANT Amphenol Communications Solutions 98414-G06-08-A03LF vs 90309-508LF
98414-G06-08 Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Plug Amphenol FCi 98414-G06-08-A03LF vs 98414-G06-08
98414-F06-08 Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Plug Amphenol FCi 98414-G06-08-A03LF vs 98414-F06-08
90309-508 Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch, Cream Insulator, Receptacle Amphenol FCi 98414-G06-08-A03LF vs 90309-508
98414-S06-08A03LF 8 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT Amphenol FCi 98414-G06-08-A03LF vs 98414-S06-08A03LF
90309-508LF Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Receptacle, ROHS COMPLIANT Amphenol FCi 98414-G06-08-A03LF vs 90309-508LF
98414-S06-08 Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Plug Amphenol FCi 98414-G06-08-A03LF vs 98414-S06-08
98414-G06-08A03 8 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER Amphenol FCi 98414-G06-08-A03LF vs 98414-G06-08A03
98414-F06-08A03LF 8 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT Amphenol FCi 98414-G06-08-A03LF vs 98414-F06-08A03LF
98414-F06-08A03 8 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER Amphenol FCi 98414-G06-08-A03LF vs 98414-F06-08A03

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 98414-G06-08-A03LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 98414-G06-08-A03LF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 98414-G06-08-A03LF would you like to use for your alert(s)?
  • Please alert me when 98414-G06-08-A03LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 98414-G06-08-A03LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 98414-G06-08-A03LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 98414-G06-08-A03LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 98414-G06-08-A03LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 98414-G06-08-A03LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: