Part Details for 9841 0601000 by Belden Inc
Overview of 9841 0601000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98414-G06-30ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Mount - Double row - 30 Positions - 2mm (0.079inch) - Vertical | |
98414-G06-14LF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Mount - Double row - 14 Positions - 2mm (0.079inch) - Vertical | |
98417-S61-10ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Through Hole - Double row - 10 Positions - 2mm (0.079in) - Right Angle . |
Price & Stock for 9841 0601000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05F1930
|
Newark | Shielded Multipair Cable, 1 Pair, 24Awg, 1000Ft, 300V, Cable Shielding:Shielded, No. Of Pairs:1 Pair, Wire Gauge:24Awg, Conductor Area Csa:0.2Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Chrome Rohs Compliant: Yes |Belden 9841 0601000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 6 |
|
$3,036.6000 / $3,271.5800 | Buy Now |
DISTI #
BEL1823-1000-ND
|
DigiKey | CABLE 2COND 24AWG CHROME SHD Min Qty: 1000 Lead time: 10 Weeks Container: Spool |
12000 In Stock |
|
$2.3050 / $2.5030 | Buy Now |
DISTI #
566-9841-1000
|
Mouser Electronics | Multi-Conductor Cables 24AWG 1PR SHIELD 1000ft SPOOL CHROME RoHS: Compliant | 5 |
|
$2,995.3700 | Buy Now |
DISTI #
70005838
|
RS | Multiconductor Cable, 1Pr/24AWG, 7x32, TC, PE ins, Foil&Braid, Chrome PVC jkt | Belden 9841 0601000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 5 |
|
$3,025.2200 | Buy Now |