Part Details for 98401-101-26LF by Amphenol Corporation
Overview of 98401-101-26LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76350-110-26LF | Amphenol Communications Solutions | 76350-110-26LF-BERGSTIK RA | |
54102-S0513B03LF | Amphenol Communications Solutions | BERGSTIK 0.100\\ HEADER-REPLACMNT 77313-801-26LF | |
98401-102-26LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 26 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 98401-101-26LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98401-101-26LF
|
Avnet Americas | Conn Unshrouded Header HDR 26 POS 2.54mm Solder ST SMD Bag - Bag (Alt: 98401-101-26LF) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 200 Lead time: 11 Weeks, 5 Days Container: Bag | 0 |
|
$1.1494 / $1.3158 | Buy Now |
DISTI #
649-98401-101-26LF
|
Mouser Electronics | Headers & Wire Housings 26P DR UNSHRD HDR VERTICAL RoHS: Compliant | 0 |
|
$1.0100 / $2.0600 | Order Now |