Part Details for 9835 0601000 by Belden Inc
Overview of 9835 0601000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLSC80601000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 60 mm high, FLS Series - GREY |
Price & Stock for 9835 0601000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F3302
|
Newark | 10 Pr #24 Per Sh Pvc/ Chrome Rohs Compliant: Yes |Belden 9835 0601000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 4000 |
|
$16,633.0100 / $17,920.0900 | Buy Now |
DISTI #
BEL5972-1000-ND
|
DigiKey | MULTI-PAIR 20COND 24AWG Min Qty: 1000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$12.9995 | Buy Now |
DISTI #
566-9835-1000
|
Mouser Electronics | Multi-Conductor Cables 24AWG 10PR SHIELD 1000ft SPOOL CHROME RoHS: Compliant | 0 |
|
$15,997.0900 | Order Now |
DISTI #
70005651
|
RS | Multiconductor Cable,10Pr,24AWG,7x32,TC, PE ins, Foil&Braid, Chrome PVC jkt, AWM, CM | Belden 9835 0601000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$16,157.0600 | RFQ |