Part Details for 98330-022HLF by Amphenol Communications Solutions
Overview of 98330-022HLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89898-330LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Surface Mount, Dual Entry, Double Row , 60 Positions, 2.54mm (0.100in) Pitch | |
74983-302011LF | Amphenol Communications Solutions | Metral®, Backplane connectors, 1000 Series Header, Vertical Signal, 8 Row, Press-Fit, 96 Position, Special Load, Extended | |
73983-3011LF | Amphenol Communications Solutions | Metral®, Backplane connectors, 1000 Series Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Special Load, Standard |
Part Details for 98330-022HLF
98330-022HLF CAD Models
98330-022HLF Part Data Attributes
|
98330-022HLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
98330-022HLF
Amphenol Communications Solutions
Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NICKEL PALLADIUM GOLD (30) OVER NICKEL | |
Contact Finish Termination | NICKEL PALLADIUM GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 98330-022HLF
This table gives cross-reference parts and alternative options found for 98330-022HLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 98330-022HLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
94623-122H | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 98330-022HLF vs 94623-122H |
98354-822H | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 98330-022HLF vs 98354-822H |
94623-822HLF | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 98330-022HLF vs 94623-822HLF |
98346-322HLF | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 98330-022HLF vs 98346-322HLF |
78588-322HLF | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 98330-022HLF vs 78588-322HLF |
95086-422HLF | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 98330-022HLF vs 95086-422HLF |
M20-078050T1106 | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Harwin | 98330-022HLF vs M20-078050T1106 |
98354-722HLF | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 98330-022HLF vs 98354-722HLF |
79683-222 | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 98330-022HLF vs 79683-222 |
78227-122LF | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 98330-022HLF vs 78227-122LF |