Part Details for 98322.6 by CONTA-CLIP Inc
Overview of 98322.6 by CONTA-CLIP Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89898-322ALF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Surface Mount, Dual Entry, Double Row , 44 Positions, 2.54mm (0.100in) Pitch | |
89898-322LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Surface Mount, Dual Entry, Double Row , 44 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 98322.6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2080-98322.6-ND
|
DigiKey | CABLE GLAND 4.57-9.91MM 3/8" NPT Min Qty: 50 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$10.4280 | Buy Now |
DISTI #
98322.6
|
PEI Genesis | NPT3/8"/S/NPB/EPDM/10.0ST Min Qty: 1 | 5 |
|
$10.3300 | Buy Now |