Part Details for 98310-11 by Honeywell Sensing and Control / Hobbs
Overview of 98310-11 by Honeywell Sensing and Control / Hobbs
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89898-310KLF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Surface Mount, Dual Entry, Double Row , 20 Positions, 2.54mm (0.100in) Pitch | |
74983-102011LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Header, Vertical Signal, 8 Row, Press-Fit, 96 Position, Select Load, Extended | |
69831-050LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Wire To Board connector, Quickie IDC Male, Short Legs, Through Hole, Double Row, 50 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 98310-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003625719
|
Sager | Digital Panel Meters HOUR METERS | 0 |
|
Buy Now |