There are no models available for this part yet.
Overview of 9831.6300 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F9831GC-8EU | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion), LQFP, / |
Price & Stock for 9831.6300 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92T8731
|
Newark | Transipillar Tpi/7.0/16.0/M3/I-I/Plastic Bag |Schurter 9831.6300 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6640 / $0.8830 | Buy Now | |
DISTI #
486-2431-ND
|
DigiKey | ROUND STANDOFF M3 NYLON 16MM Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4412 / $0.6000 | Buy Now | |
DISTI #
9831.6300
|
Avnet Americas | TRANSIPILLAR TPI/7.0/16.0/M3/I-I - Bag (Alt: 9831.6300) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 21 Weeks, 3 Days Container: Bag | 0 |
|
$0.4307 / $0.5050 | Buy Now | |
DISTI #
693-9831.6300
|
Mouser Electronics | Standoffs & Spacers TRANSIPILLAR TPI/ 7.0/16.0/M3/I-I RoHS: Compliant | 217 |
|
$0.4410 / $0.6000 | Buy Now | |
DISTI #
70598494
|
RS | TRANSIPILLAR TPI/7.0/16.0/M3/I-I | Schurter 9831.6300 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5300 / $0.5800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.4910 | Buy Now | ||
Onlinecomponents.com | TRANSIPILLAR TPI/7.0/16.0/M3/I-I RoHS: Compliant |
300 In Stock |
|
$0.4624 / $0.6951 | Buy Now | ||
DISTI #
51619400
|
Verical | Standoff Round F/F M3 X 0.5-THD Nylon 66 Zinc RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1910 | Americas - 300 |
|
$0.6458 / $0.9036 | Buy Now | |
DISTI #
000000000005238430
|
Sager | Standoffs & Spacers TRANSIPILLAR TPI/ 7.0/16.0/M3/I-I Min Qty: 200 | 0 |
|
$0.4468 / $0.5431 | Buy Now | |
DISTI #
9831.6300
|
Avnet Abacus | TRANSIPILLAR TPI/7.0/16.0/M3/I-I (Alt: 9831.6300) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 9831.6300 by Schurter Electronic Components
Part Data Attributes for 9831.6300 by Schurter Electronic Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHURTER AG
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
21 Weeks, 3 Days
|
Connector Support Type
|
CONNECTOR ACCESSORY
|