Part Details for 9831 060100 by Belden Inc
Overview of 9831 060100 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9831 060100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F7271
|
Newark | Shielded Multiconductor Cable, 8 Conductor, 24Awg, 100Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:8Conductor, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M Rohs Compliant: Yes |Belden 9831 060100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 200 |
|
$889.4300 / $958.2500 | Buy Now |
DISTI #
BEL5962-100-ND
|
DigiKey | MULTI-PAIR 8CON 24AWG CHROM Min Qty: 100 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$7.9138 | Buy Now |
DISTI #
566-9831-100
|
Mouser Electronics | Multi-Conductor Cables 24AWG 4PR SHIELD 100ft SPOOL CHROME | 1 |
|
$851.2700 | Buy Now |
DISTI #
70005638
|
RS | Multiconductor Cable,4Pr/24AWG,7x32,TC, PE ins, Foil&Braid, Chrome PVC jkt | Belden 9831 060100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 1 |
|
$829.8900 | Buy Now |