Part Details for 9830S18-31S9L by TE Connectivity / Deutsch
Overview of 9830S18-31S9L by TE Connectivity / Deutsch
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for 9830S18-31S9L
9830S18-31S9L CAD Models
9830S18-31S9L Part Data Attributes
|
9830S18-31S9L
TE Connectivity / Deutsch
Buy Now
Datasheet
|
Compare Parts:
9830S18-31S9L
TE Connectivity / Deutsch
CONNECTOR, 31 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEUTSCH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-83723 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 31 |