Part Details for 9830-BK005 by Alpha Wire
Overview of 9830-BK005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9830ASTZ | Analog Devices | 50 MHz 10-BIT DDS DAC I.C. | |
AD9830ASTZ-REEL | Analog Devices | 50 MHz 10-BIT DDS DAC I.C. | |
ISL59830IAZ-T7 | Renesas Electronics Corporation | True Single Supply Video Driver |
Price & Stock for 9830-BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Coaxial Cable Braid Polyethylene 22AWG 6.29mm 1700VAC Black - 30.48m (100ft)/Spool RoHS: Compliant |
3 In Stock |
|
$152.0400 / $194.3500 | Buy Now |
DISTI #
60857204
|
Verical | Coaxial Cable Braid Polyethylene 22AWG 6.29mm 1700VAC Black 30.48m Spool Min Qty: 1 Package Multiple: 1 Date Code: 2049 | Americas - 2 |
|
$197.6520 / $252.6550 | Buy Now |
|
Master Electronics | Coaxial Cable Braid Polyethylene 22AWG 6.29mm 1700VAC Black - 30.48m (100ft)/Spool RoHS: Compliant |
3 In Stock |
|
$152.0400 / $194.3500 | Buy Now |