Part Details for 983-7S22-12S7-L by TE Connectivity
Overview of 983-7S22-12S7-L by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77317-S22-08LF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded Header, Right Angle, Through Hole, Double Row, 8 Positions | |
77317-S22-10LF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded Header, Right Angle, Through Hole, Double Row, 10 Positions |
Price & Stock for 983-7S22-12S7-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-983-7S22-12S7-L
|
Mouser Electronics | Circular MIL Spec Connector 983 12C 12#12 SKT RECP RoHS: Compliant | 0 |
|
$351.4100 / $363.7800 | Order Now |
DISTI #
983-7S22-12S7-L
|
FDH Electronics | Connector Min Qty: 1 | 8 |
|
$63.8670 / $84.7690 | Buy Now RFQ |