Part Details for 983-7S20-28P7 by TE Connectivity
Overview of 983-7S20-28P7 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7027S20PF | Renesas Electronics Corporation | 32K x 16 Dual-Port RAM | |
70P3517S200RMI | Renesas Electronics Corporation | (X36) 9M QDR DP SRAM | |
7007S20PF | Renesas Electronics Corporation | 32K x 8 Dual-Port RAM |
Price & Stock for 983-7S20-28P7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-983-7S20-28P7
|
Mouser Electronics | Circular MIL Spec Connector 983 28C 24#20 4#12 PIN RECP RoHS: Compliant | 0 |
|
$142.9300 / $167.7700 | Order Now |
DISTI #
983-7S20-28P7
|
FDH Electronics | Connector Min Qty: 1 | 20 |
|
$78.2920 / $103.9140 | Buy Now RFQ |
Part Details for 983-7S20-28P7
983-7S20-28P7 CAD Models
983-7S20-28P7 Part Data Attributes
|
983-7S20-28P7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
983-7S20-28P7
TE Connectivity
MIL Series Connector, 28 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-83723 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 28 |