Part Details for 983-6SE22-30S9-L by TE Connectivity
Overview of 983-6SE22-30S9-L by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R0K505630S900BE | Renesas Electronics Corporation | Renesas Starter Kit for RX630 | |
SiT8920BML11-30S-9.000000 | SiTime | 1 to 110 MHz, Wide Temperature Oscillator (-55 to +125°C) |
Price & Stock for 983-6SE22-30S9-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
983-6SE22-30S9-L
|
FDH Electronics | Connector Min Qty: 1 | 5 |
|
$59.0410 / $78.3640 | Buy Now RFQ |