Part Details for 983-6SE20-04P8L-A1325 by TE Connectivity
Overview of 983-6SE20-04P8L-A1325 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8008BIA13-25E-42.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8918BA-13-25E-50.000000 | SiTime | 1 to 110 MHz, High Temperature Oscillator (-40 to +125°C) | |
SiT8008BIA13-25S-24.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for 983-6SE20-04P8L-A1325
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 983-6SE 20-04 P8 L-A1325 RoHS: Compliant |
1 Partner Stock |
|
$715.2300 / $1,498.0700 | Buy Now |
DISTI #
69084888
|
Verical | Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$763.2000 | Buy Now |
DISTI #
C1S114412578975
|
Chip1Stop | Connector Circular | 1 |
|
$830.0000 | Buy Now |
|
Master Electronics | 983-6SE 20-04 P8 L-A1325 RoHS: Compliant |
1 Partner Stock |
|
$715.2300 / $1,498.0700 | Buy Now |
Part Details for 983-6SE20-04P8L-A1325
983-6SE20-04P8L-A1325 CAD Models
983-6SE20-04P8L-A1325 Part Data Attributes
|
983-6SE20-04P8L-A1325
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
983-6SE20-04P8L-A1325
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 60A | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | 8 | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 60 A | |
Reference Standard | EN | |
Shell Material | STAINLESS STEEL | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Unique Insert Number | 20-04 | |
Wire Size-Max | 6 AWG | |
Wire Size-Min | 12 AWG |