There are no models available for this part yet.
Overview of 983-6K22-55SN by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F21255SNFP#V2 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F21255SNFP#X6 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) |
Price & Stock for 983-6K22-55SN by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
571-983-6K22-55SN
|
Mouser Electronics | Circular MIL Spec Connector 55P SZ 22 PLUG CABLE MOUNT SOCKET RoHS: Compliant | 0 |
|
$143.8100 / $144.9000 | Order Now | |
DISTI #
DCH983-6K22-55SN
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
Onlinecomponents.com | 983-6K 22-55 SN RoHS: Compliant |
10 In Stock |
|
$148.0600 / $178.4900 | Buy Now | ||
DISTI #
DCH983-6K22-55SN
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
Master Electronics | 983-6K 22-55 SN RoHS: Compliant |
10 In Stock |
|
$148.0600 / $178.4900 | Buy Now |