Part Details for 983-6SE20-28PY-L by TE Connectivity
Overview of 983-6SE20-28PY-L by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV70528PYFPR | Texas Instruments | 200mA Low-Iq Low-Noise Low-Dropout (LDO) Regulator in Ultra-Small 0.8mm x 0.8mm WCSP 4-DSBGA -40 to 125 | |
TLV70528PYFPT | Texas Instruments | 200mA Low-Iq Low-Noise Low-Dropout (LDO) Regulator in Ultra-Small 0.8mm x 0.8mm WCSP 4-DSBGA -40 to 125 | |
TPS7A0228PYCHR | Texas Instruments | 200mA, nanopower-IQ (25 nA), low-dropout (LDO) voltage regulator with enable 4-DSBGA -40 to 125 |
Price & Stock for 983-6SE20-28PY-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 983-6SE 20-28 PY-L RoHS: Compliant |
14 Partner Stock |
|
$86.9900 / $172.1400 | Buy Now |
DISTI #
69125050
|
Verical | Conn Circular PIN 28 POS Crimp ST Cable Mount 28 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 14 |
|
$92.0700 / $97.4900 | Buy Now |
DISTI #
983-6SE20-28PY-L
|
IBS Electronics | Conn Circular PIN 28 POS Crimp ST Cable Mount 28 Terminal 1 Port Min Qty: 9 Package Multiple: 1 | 14 |
|
$101.3870 | Buy Now |
DISTI #
C1S114412578939
|
Chip1Stop | Connector Circular | 14 |
|
$98.6000 / $111.0000 | Buy Now |
|
Master Electronics | 983-6SE 20-28 PY-L RoHS: Compliant |
14 Partner Stock |
|
$86.9900 / $172.1400 | Buy Now |
Part Details for 983-6SE20-28PY-L
983-6SE20-28PY-L CAD Models
983-6SE20-28PY-L Part Data Attributes
|
983-6SE20-28PY-L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
983-6SE20-28PY-L
TE Connectivity
MIL Series Connector, 28 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-83723 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | Y | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 23 A | |
Reference Standard | EN | |
Shell Material | STAINLESS STEEL | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 28 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for 983-6SE20-28PY-L
This table gives cross-reference parts and alternative options found for 983-6SE20-28PY-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 983-6SE20-28PY-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9836SE20-28PYL | 28 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity | 983-6SE20-28PY-L vs 9836SE20-28PYL |