Part Details for 983-21 ES by 3M Interconnect
Overview of 983-21 ES by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 983-21 ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC2026
|
Newark | 3M Diamond Grade Rail Car Markings 983-21 Es Fra Fluorescent Yellow, (4 In X 36 In Cuts), 4 In X 50 Yd |3M 983-21 ES Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$243.6800 / $295.6600 | Buy Now |
DISTI #
983-21ES-ND
|
DigiKey | TAPE CONSPICUITY YELLOW 2" Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$108.5624 / $130.6000 | Buy Now |