Part Details for 983-0Y 20-41 P6 by TE Connectivity
Overview of 983-0Y 20-41 P6 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 983-0Y 20-41 P6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-983-0Y20-41P6-ND
|
DigiKey | 983-0Y 20-41 P6 Min Qty: 25 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$163.6248 | Buy Now |
DISTI #
ZPF000000000007832
|
Avnet Americas | Connector Circular Pin 41 Position Solder Straight Flange Mount 41 Terminal 1 Port - Bulk (Alt: ZPF000000000007832) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DCH983-0Y 20-41 P6
|
Heilind Electronics | 983-0Y 20-41 P6 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCH983-0Y 20-41 P6
|
Interstate Connecting Components | 983-0Y 20-41 P6 | 0 |
|
Buy Now |
Part Details for 983-0Y 20-41 P6
983-0Y 20-41 P6 CAD Models
983-0Y 20-41 P6 Part Data Attributes
|
983-0Y 20-41 P6
TE Connectivity
Buy Now
|
Compare Parts:
983-0Y 20-41 P6
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |