Part Details for 983-0SE20-16P6-L by TE Connectivity
Overview of 983-0SE20-16P6-L by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DH3316P-682MLB | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
DO3316P-684MLB | Coilcraft Inc | General Purpose Inductor, 680uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT | |
DS3316P-683MLD | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT |
Price & Stock for 983-0SE20-16P6-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-983-0SE20-16P6-L
|
Mouser Electronics | Circular MIL Spec Connector 16P SZ 20 RECPT FLANGE MOUNT PIN RoHS: Compliant | 0 |
|
$96.3600 / $113.1000 | Order Now |
DISTI #
983-0SE20-16P6-L
|
FDH Electronics | Connector Min Qty: 1 | 116 |
|
$60.7350 / $80.6120 | Buy Now RFQ |