983-0SE20-04S7L-A1325
TE Connectivity
Description: MIL Series Connector

Overview of 983-0SE20-04S7L-A1325 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
SIT8008BIA13-25E-42.000000 SiTime 1 to 110 MHz, Low Power Oscillator
SiT8918BA-13-25E-50.000000 SiTime 1 to 110 MHz, High Temperature Oscillator (-40 to +125°C)
SiT8008BIA13-25S-24.000000 SiTime 1 to 110 MHz, Low Power Oscillator

Price & Stock for 983-0SE20-04S7L-A1325 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com 983-0SE 20-04 S7 L-A1325 RoHS: Compliant 28 Partner Stock
  • 1 $769.9000
  • 2 $731.4100
  • 3 $600.1300
  • 5 $427.5900
  • 6 $419.0400
$419.0400 / $769.9000 Buy Now
DISTI # 69107646
Verical Standard Circular Connectors RoHS: Compliant Min Qty: 1 Package Multiple: 1 Americas - 28
  • 1 $506.3800
  • 2 $496.8200
  • 3 $487.2700
  • 5 $477.7200
  • 10 $432.1600
  • 20 $403.4100
$403.4100 / $506.3800 Buy Now
DISTI # C1S114412579859
Chip1Stop Connector Circular 28
  • 1 $538.0000
  • 2 $528.0000
  • 3 $517.0000
  • 5 $502.0000
  • 10 $436.0000
  • 20 $407.0000
$407.0000 / $538.0000 Buy Now
Master Electronics 983-0SE 20-04 S7 L-A1325 RoHS: Compliant 28 Partner Stock
  • 1 $769.9000
  • 2 $731.4100
  • 3 $600.1300
  • 5 $427.5900
  • 6 $419.0400
$419.0400 / $769.9000 Buy Now

CAD Models for 983-0SE20-04S7L-A1325 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 983-0SE20-04S7L-A1325 by TE Connectivity

983-0SE20-04S7L-A1325
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Style
RND PIN-SKT
Coupling Type
THREADED
DIN Conformance
NO
Durability
500 Cycles
EMI Shielded
YES
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
60A
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
260 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization
7
Polarization Key
POLARIZED
Rated Current (Signal)
60 A
Reference Standard
EN
Shell Material
STAINLESS STEEL
Shell Size
20
Termination Type
CRIMP
Total Number of Contacts
4
Unique Insert Number
20-04
Wire Size-Max
6 AWG
Wire Size-Min
12 AWG
Want to compare parts?
  1. 983-0SE20-04S7L-A1325
    TE Connectivity
    MIL Series Connector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 983-0SE20-04S7L-A1325 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 983-0SE20-04S7L-A1325 by TE Connectivity

Select Manufacturer
Which Manufacturer of 983-0SE20-04S7L-A1325 would you like to use for your alert(s)?
  • Please alert me when 983-0SE20-04S7L-A1325 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 983-0SE20-04S7L-A1325 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 983-0SE20-04S7L-A1325 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 983-0SE20-04S7L-A1325 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 983-0SE20-04S7L-A1325.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 983-0SE20-04S7L-A1325 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: