Part Details for 983-0SE18-31SN-A1122 by TE Connectivity
Results Overview of 983-0SE18-31SN-A1122 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
983-0SE18-31SN-A1122 Information
983-0SE18-31SN-A1122 by TE Connectivity is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM31SN500BH1L | Murata Manufacturing Co Ltd | FB SMD 1206inch 50ohm POWRTRN | |
BQ2031SN-A5TR | Texas Instruments | Switch-mode Lead-Acid Battery Charger with User-Selectable Charge Algorithms 16-SOIC 0 to 0 | |
BQ2031SN-A5TRG4 | Texas Instruments | Switch-mode Lead-Acid Battery Charger with User-Selectable Charge Algorithms 16-SOIC 0 to 0 |
Price & Stock for 983-0SE18-31SN-A1122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 983-0SE 18-31 SN-A1122 RoHS: Compliant | 0 |
|
$117.4300 / $218.6300 | Buy Now |
|
Master Electronics | 983-0SE 18-31 SN-A1122 RoHS: Compliant | 0 |
|
$117.4300 / $218.6300 | Buy Now |