There are no models available for this part yet.
Overview of 983-0SE18-02P6L-A1325 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8008BIA13-25E-42.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8918BA-13-25E-50.000000 | SiTime | 1 to 110 MHz, High Temperature Oscillator (-40 to +125°C) | |
SiT8008BIA13-25S-24.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for 983-0SE18-02P6L-A1325 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant |
10 Partner Stock |
|
$359.3300 / $999.1900 | Buy Now | ||
DISTI #
69143220
|
Verical | Conn Circular PIN 2 POS Crimp ST Flange Mount 2 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$393.2600 / $460.7800 | Buy Now | |
DISTI #
983-0SE18-02P6L-A1325
|
IBS Electronics | Conn Circular PIN 2 POS Crimp ST Flange Mount 2 Terminal 1 Port Min Qty: 2 Package Multiple: 1 | 10 |
|
$479.2190 | Buy Now | |
DISTI #
C1S114413002178
|
Chip1Stop | Connector Circular | 10 |
|
$402.0000 / $496.0000 | Buy Now | |
Master Electronics | RoHS: Compliant |
10 Partner Stock |
|
$359.3300 / $999.1900 | Buy Now |