Part Details for 983-0SE12-12PN-A1291 by TE Connectivity
Overview of 983-0SE12-12PN-A1291 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 983-0SE12-12PN-A1291
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 983-0SE 12-12 PN-A1291 RoHS: Compliant | 0 |
|
$83.6000 / $167.8000 | Buy Now |
|
Master Electronics | 983-0SE 12-12 PN-A1291 RoHS: Compliant | 0 |
|
$83.6000 / $167.8000 | Buy Now |
Part Details for 983-0SE12-12PN-A1291
983-0SE12-12PN-A1291 CAD Models
983-0SE12-12PN-A1291 Part Data Attributes
|
983-0SE12-12PN-A1291
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
983-0SE12-12PN-A1291
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | EN | |
Shell Material | STAINLESS STEEL | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |