Part Details for 983-0SE 28-42 SN-L by TE Connectivity
Overview of 983-0SE 28-42 SN-L by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
026-6A03-L0A | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Plug Assy, 4pr 3mm,GEN2,11DP,0SE,1PWR. | |
027-6A03-L0A | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Socket Assy, 4pr 3mm,GEN2,11DP,0SE,1PWR. |
Price & Stock for 983-0SE 28-42 SN-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000007746
|
Avnet Americas | Conn Circular F 42 POS Crimp ST Flange Mount 42 Terminal 1 Port - Bulk (Alt: ZPF000000000007746) RoHS: Compliant Min Qty: 31 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
DCH983-0SE 28-42 SN-L
|
Heilind Electronics | 983-0SE 28-42 SN-L | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCH983-0SE 28-42 SN-L
|
Interstate Connecting Components | 983-0SE 28-42 SN-L | 0 |
|
Buy Now |