There are no models available for this part yet.
Overview of 983-0SE 22-55 S6 A246 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FA2469-AL | Coilcraft Inc | SMPS Transformer, 4W | |
FA2469-ALB | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
FA2469-ALD | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT |
Price & Stock for 983-0SE 22-55 S6 A246 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1508-983-0SE22-55S6A246-ND
|
DigiKey | 983-0SE 22-55 S6 A246 Min Qty: 15 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$180.8873 | Buy Now | |
DISTI #
DCH983-0SE 22-55 S6 A246
|
Heilind Electronics | 983-0SE 22-55 S6 A246 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
DCH983-0SE 22-55 S6 A246
|
Interstate Connecting Components | 983-0SE 22-55 S6 A246 | 0 |
|
Buy Now |
CAD Models for 983-0SE 22-55 S6 A246 by TE Connectivity
Part Data Attributes for 983-0SE 22-55 S6 A246 by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|