Part Details for 983-0S20-16P6 by TE Connectivity
Overview of 983-0S20-16P6 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DH3316P-682MLB | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
DO3316P-684MLB | Coilcraft Inc | General Purpose Inductor, 680uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT | |
DS3316P-683MLD | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT |
Price & Stock for 983-0S20-16P6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-983-0S20-16P6
|
Mouser Electronics | Circular MIL Spec Connector 16P SZ 20 RECPT FLANGE MOUNT PIN RoHS: Compliant | 0 |
|
$109.7900 / $128.8800 | Order Now |
DISTI #
983-0S20-16P6
|
FDH Electronics | Connector Min Qty: 1 | 36 |
|
$68.1590 / $90.4650 | Buy Now RFQ |