Part Details for 983-0S10-06S6-L by TE Connectivity
Overview of 983-0S10-06S6-L by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060S-10 | Rochester Electronics LLC | CLF1G0060S-10 - 10W Broadband RF power GaN HEMT | |
SLC7530S-101MXC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
SLC7530S-101MLB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT |
Price & Stock for 983-0S10-06S6-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-983-0S10-06S6-L
|
Mouser Electronics | Circular MIL Spec Connector 983 6C 6#20 SKT REC P RoHS: Compliant | 0 |
|
$57.1000 / $80.3900 | Order Now |
DISTI #
983-0S10-06S6-L
|
FDH Electronics | Connector Min Qty: 1 | 119 |
|
$44.3540 / $58.8700 | Buy Now RFQ |