Part Details for 983-0S10-06PN by TE Connectivity
Overview of 983-0S10-06PN by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060S-10 | Rochester Electronics LLC | CLF1G0060S-10 - 10W Broadband RF power GaN HEMT | |
SLC7530S-101MXC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
SLC7530S-101MLB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT |
Price & Stock for 983-0S10-06PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-983-0S10-06PN
|
Mouser Electronics | Circular MIL Spec Connector 983 6C 6#20 Pin Recp RoHS: Compliant | 0 |
|
$45.8200 | Order Now |
|
Onlinecomponents.com | 983-0S 10-06 PN RoHS: Compliant | 0 |
|
$43.3000 / $118.6000 | Buy Now |
|
Master Electronics | 983-0S 10-06 PN RoHS: Compliant | 0 |
|
$43.3000 / $118.6000 | Buy Now |
Part Details for 983-0S10-06PN
983-0S10-06PN CAD Models
983-0S10-06PN Part Data Attributes
|
983-0S10-06PN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
983-0S10-06PN
TE Connectivity
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-83723 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | EN | |
Shell Material | STAINLESS STEEL | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |