There are no models available for this part yet.
Overview of 983-0S10-05P7 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060S-10 | Rochester Electronics LLC | CLF1G0060S-10 - 10W Broadband RF power GaN HEMT | |
SLC7530S-101MXC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
SLC7530S-101MLB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT |
Price & Stock for 983-0S10-05P7 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
571-983-0S10-05P7
|
Mouser Electronics | Circular MIL Spec Connector 983 5C 5#20 Pin Recp RoHS: Compliant | 0 |
|
$48.1200 / $50.9500 | Order Now | |
Onlinecomponents.com | 983-0S 10-05 P7 RoHS: Compliant | 0 |
|
$42.7200 / $89.4800 | Buy Now | ||
DISTI #
983-0S10-05P7
|
FDH Electronics | Connector Min Qty: 1 | 38 |
|
$42.6830 / $56.6520 | Buy Now RFQ | |
Master Electronics | 983-0S 10-05 P7 RoHS: Compliant | 0 |
|
$42.7200 / $89.4800 | Buy Now |