Part Details for 983-0KE-PR20 by TE Connectivity
Overview of 983-0KE-PR20 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603HP-R20XJLW | Coilcraft Inc | General Purpose Inductor, 0.2uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | |
0603HP-R20XJLU | Coilcraft Inc | General Purpose Inductor, 0.2uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | |
0603HP-R20XGLW | Coilcraft Inc | General Purpose Inductor, 0.2uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT |
Price & Stock for 983-0KE-PR20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 983-0KE-PR 20 RoHS: Compliant | 0 |
|
$40.0000 / $109.5500 | Buy Now |
|
Master Electronics | 983-0KE-PR 20 RoHS: Compliant | 0 |
|
$40.0000 / $109.5500 | Buy Now |