There are no models available for this part yet.
Overview of 983-025-010R031 by NorComp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 983-025-010R031 by NorComp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39Y9113
|
Newark | D Sub Back Shell, Size Db, Thermoplastic, Product Range:Armor 983 Series, D Sub Shell Size:Db, Cable Exit Angle:180°, Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Norcomp 983-025-010R031 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 / $2.1600 | Buy Now | |
DISTI #
925PE-ND
|
DigiKey | CONN BACKSHELL 25POS 180DEG GRAY Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
464 In Stock |
|
$1.3164 / $2.6700 | Buy Now | |
DISTI #
636-983-025-010R031
|
Mouser Electronics | D-Sub Backshells 25P STRAIGHT SNAP GREY PLASTIC RoHS: Compliant | 57 |
|
$1.3100 / $2.6700 | Buy Now | |
Future Electronics | 25 Position Straight Gray Plastic d-Sub Backshell RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$1.3600 / $1.4800 | Buy Now | ||
Onlinecomponents.com | D-Sub Backshell 25 / 44 HD Position 180° Entry RoHS: Compliant |
330 In Stock |
|
$1.1300 / $1.8700 | Buy Now | ||
DISTI #
82116596
|
Verical | Backshell 180° B Shell Size Thermoplastic Kit Min Qty: 50 Package Multiple: 50 Date Code: 2204 | Americas - 300 |
|
$1.5730 / $2.4310 | Buy Now | |
Master Electronics | D-Sub Backshell 25 / 44 HD Position 180° Entry RoHS: Compliant |
330 In Stock |
|
$1.1300 / $1.8700 | Buy Now |
CAD Models for 983-025-010R031 by NorComp
Part Data Attributes for 983-025-010R031 by NorComp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NORCOMP INTERCONNECT DEVICES
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
NorComp
|
Approvals
|
UL
|
Assembly Item Name
|
BACKSHELL
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
THERMOPLASTIC
|
MIL Conformance
|
NO
|
Mounting Option 1
|
#4-40
|
Mounting Option 2
|
SCREW
|