Part Details for 983-.000-00 by EAO AG
Overview of 983-.000-00 by EAO AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 983-.000-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
123-983-.000-00
|
Mouser Electronics | Pushbutton Switches E-STOP ILLUM PSHBTN GRAY QC 2N.C RoHS: Compliant | 0 |
|
$43.8100 / $57.5700 | Order Now |
DISTI #
71596238
|
RS | Pushbutton Actuator Raised Square 3NC+3NO MOM LED Illuminative 5A 250VAC Solder | EAO 983-.000-00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$49.4900 / $52.0900 | RFQ |
DISTI #
000000000003890855
|
Sager | Pushbutton Switches E-STOP ILLUM PSHBTN GRAY QC 2N.C | 0 |
|
Buy Now |