Part Details for 982A01R by Switchcraft Conxall
Overview of 982A01R by Switchcraft Conxall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 982A01R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Push Button N.O. 3PST Plunger 0.25A 125VAC 28VDC Momentary Contact PC Pins Thru-Hole | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 125 |
|
RFQ | ||
|
Quest Components | Pushbutton Switch, Straight, Spdt, On-(on), Pc Tail Terminal, 6 | 1935 |
|
$1.6590 / $4.7400 | Buy Now |
|
Quest Components | Pushbutton Switch, Straight, Spdt, On-(on), Pc Tail Terminal, 6 | 172 |
|
$2.1980 / $4.7100 | Buy Now |
Part Details for 982A01R
982A01R CAD Models
982A01R Part Data Attributes
|
982A01R
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
982A01R
Switchcraft Conxall
Pushbutton Switch, SPST, On-(on), Momentary, 0.25A, 28VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Length | 0.216 inch | |
Actuator Material | THERMOPLASTIC | |
Actuator Travel | 3.683 mm | |
Actuator Type | PLUNGER | |
Additional Feature | UL APPROVED | |
Body Breadth | 9.9 mm | |
Body Height | 14.1 mm | |
Body Length or Diameter | 12.8 mm | |
Bushing Diameter | 0.163 inch | |
Bushing Length | 0.205 inch | |
Bushing Type | UNTHREADED | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 0.125A@125VAC | |
Contact Current(AC)-Max | 0.125 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | 0.25A@28VDC | |
Contact Function | ON-(ON) | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | THERMOPLASTIC | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 4.17 N | |
PCB Hole Count | 6 | |
Sealing | MOLDED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | MINIATURE SWITCH | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Length | 0.157 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |