Part Details for 98268-0763 by Molex
Overview of 98268-0763 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 98268-0763
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC3460
|
Newark | Ffc/Fpc Jumper Cables Premo-Flex 1.25 Lgt 254 |Molex 98268-0763 Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 379 |
|
$1.7900 | Buy Now |
DISTI #
99R7735
|
Newark | Premo-Flex 1.25 Jmpr Lgt 254 Typea 7Ckt |Molex 98268-0763 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2500 | Buy Now |
DISTI #
538-98268-0763
|
Mouser Electronics | FFC / FPC Jumper Cables PREMO-FLEX 1.25 LGT 254 TYPEA 7P RoHS: Compliant | 0 |
|
$1.1100 / $1.2600 | Order Now |
|
Onlinecomponents.com | FFC Jumper Cable 7Conductors 60VAC 0.254m Premo-Flex™ Bag RoHS: Compliant |
379 Partner Stock |
|
$1.2900 / $1.8200 | Buy Now |
DISTI #
98268-0763
|
IBS Electronics | Molex 98268-0763 FFC / FPC Jumper Cables Premo-Flex 1.25 Lgt 254 Typea 7P Min Qty: 45 Package Multiple: 1 | 379 |
|
$1.2949 / $1.6770 | Buy Now |
|
Master Electronics | FFC Jumper Cable 7Conductors 60VAC 0.254m Premo-Flex™ Bag RoHS: Compliant |
379 Partner Stock |
|
$1.2900 / $1.8200 | Buy Now |
DISTI #
10199124
|
TestEquity LLC | Molex 98268-0763 FFC / FPC Jumper Cables Premo-Flex 1.25 Lgt 254 Typea 7P | 379 |
|
$1.7200 | Buy Now |