Part Details for 98268-0704 by Molex
Overview of 98268-0704 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 98268-0704
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC3459
|
Newark | Ffc/Fpc Jumper Cables Premo-Flex 1.25 Lgt 76 |Molex 98268-0704 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 708 |
|
$1.4500 / $1.5400 | Buy Now |
DISTI #
99R7677
|
Newark | Premo-Flex 1.25 Jmpr Lgt 76 Typed 4Ckt |Molex 98268-0704 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2300 | Buy Now |
DISTI #
538-98268-0704
|
Mouser Electronics | FFC / FPC Jumper Cables PREMO-FLEX 1.25 LGT 76 TYPED 4CKT RoHS: Compliant | 717 |
|
$1.1500 / $2.2200 | Buy Now |
|
Onlinecomponents.com | FFC Jumper Cable 4Conductors 60VAC 0.076m Premo-Flex™ Bag RoHS: Compliant |
708 Partner Stock |
|
$0.9490 / $1.1700 | Buy Now |
DISTI #
16502196
|
Verical | Cable Assembly 0.076m 29AWG 1.25mm 4 to 4 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper M-M Premo-Flex FFC Jumper Bag RoHS: Compliant Min Qty: 54 Package Multiple: 1 | Americas - 708 |
|
$1.1300 / $1.1700 | Buy Now |
DISTI #
98268-0704
|
IBS Electronics | Molex 98268-0704 FFC / FPC Jumper Cables Premo-Flex 1.25 Lgt 76 Typed 4 Circuit Min Qty: 60 Package Multiple: 1 | 708 |
|
$1.1700 / $1.2090 | Buy Now |
|
Master Electronics | FFC Jumper Cable 4Conductors 60VAC 0.076m Premo-Flex™ Bag RoHS: Compliant |
708 Partner Stock |
|
$0.9490 / $1.1700 | Buy Now |
DISTI #
10199122
|
TestEquity LLC | Molex 98268-0704 FFC / FPC Jumper Cables Premo-Flex 1.25 Lgt 76 Typed 4 Circuit | 708 |
|
$1.2400 | Buy Now |