Part Details for 98268-0239 by Molex
Overview of 98268-0239 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 98268-0239
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R7415
|
Newark | Premo-Flex 1.25 Jmpr Lgt 102 Typea 18Ckt |Molex 98268-0239 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7400 | Buy Now |
DISTI #
538-98268-0239
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-Flex 1.25 Lgt 102 TypeA 18P RoHS: Compliant | 0 |
|
$1.5600 / $1.6500 | Order Now |
|
Onlinecomponents.com | 1.25mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 18 Circuits, 0.102m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating | 0 |
|
$1.7200 / $2.4200 | Buy Now |