Part Details for 98268-0230 by Molex
Overview of 98268-0230 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 98268-0230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R7406
|
Newark | Premo-Flex 1.25 Jmpr Lgt 254 Typed 16Ckt |Molex 98268-0230 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7400 | Buy Now |
DISTI #
538-98268-0230
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-Flex 1.25 Lgt 254 TypeD 16P RoHS: Compliant | 0 |
|
$1.7800 / $1.8400 | Order Now |
|
Onlinecomponents.com | 1.25mm Pitch Premo-Flex™ FFC Jumper, Opposite Side Contacts (Type D), 16 Circuits, 0.254m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating | 0 |
|
$1.9000 / $2.1200 | Buy Now |