Part Details for 98268-0115 by Molex
Overview of 98268-0115 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 98268-0115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R7291
|
Newark | Premo-Flex 1.25 Jmpr Lgt 203 Typea 6Ckt |Molex 98268-0115 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 | Buy Now |
DISTI #
538-98268-0115
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-Flex 1.25 Lgt 203 TypeA 6P RoHS: Compliant | 0 |
|
$1.1700 / $1.2500 | Order Now |
|
Onlinecomponents.com | 1.25mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 6 Circuits, 0.203m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating | 0 |
|
$1.2600 / $1.7800 | Buy Now |