Part Details for 98267-1059 by Molex
Overview of 98267-1059 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1059CN#PBF | Analog Devices | Hi Performance Switched Cap Un | |
LTC1059CS#PBF | Analog Devices | Hi Performance Switched Cap Un | |
LTC1059CS#TRPBF | Analog Devices | Hi Performance Switched Cap Un |
Price & Stock for 98267-1059
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R7218
|
Newark | Premo-Flex 1.00 Jmpr Lgt 102 Typea 35Ckt |Molex 98267-1059 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7700 | Buy Now |
|
Onlinecomponents.com | 1.00mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 35 Circuits, 0.102m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating RoHS: Compliant | 0 |
|
$1.9400 / $2.1700 | Buy Now |