Overview of 98267-0999 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SIT8008BIL11-30E-109.992000 SiTime 1 to 110 MHz, Low Power Oscillator

Price & Stock for 98267-0999 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 99R7158
Newark Premo-Flex 1.00 Jmpr Lgt 178 Typea 29Ckt |Molex 98267-0999 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $2.0400
$2.0400 Buy Now
Onlinecomponents.com 1.00mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 29 Circuits, 0.178m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating RoHS: Compliant 0
  • 500 $2.4900
  • 1,000 $2.2200
$2.2200 / $2.4900 Buy Now

CAD Models for 98267-0999 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 98267-0999 by Molex

98267-0999
Molex
-
-
Samacsys Manufacturer
Molex
Want to compare parts?
  1. 98267-0999
    Molex
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 98267-0999 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 98267-0999 by Molex

Select Manufacturer
Which Manufacturer of 98267-0999 would you like to use for your alert(s)?
  • Please alert me when 98267-0999 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 98267-0999 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 98267-0999 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 98267-0999 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 98267-0999.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 98267-0999 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: