Part Details for 98267-0981 by Molex
Overview of 98267-0981 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
90098-130LF | Amphenol Communications Solutions | Rib-Cage® Board To Board Connector, Surface Mount Vertical Shrouded PCB Header, 60 Positions, Locator Mounting style. | |
90098-105TRLF | Amphenol Communications Solutions | Rib-Cage® Board To Board Connector, Surface Mount Vertical Shrouded PCB Header, 10 Positions, Locator Mounting style. | |
90098-105LF | Amphenol Communications Solutions | Rib-Cage® Board To Board Connector, Surface Mount Vertical Shrouded PCB Header, 10 Positions, Locator Mounting style. |
Price & Stock for 98267-0981
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R7141
|
Newark | Premo-Flex 1.00 Jmpr Lgt 229 Typea 27Ckt |Molex 98267-0981 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2900 | Buy Now |
|
Onlinecomponents.com | 1.00mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 27 Circuits, 0.229m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating RoHS: Compliant | 0 |
|
$2.4900 / $2.8000 | Buy Now |
Part Details for 98267-0981
98267-0981 CAD Models
98267-0981 Part Data Attributes
|
98267-0981
Molex
Buy Now
|
Compare Parts:
98267-0981
Molex
|
Samacsys Manufacturer | Molex |