Part Details for 98267-0919 by Molex
Overview of 98267-0919 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
870919BVI-01LF | Renesas Electronics Corporation | LVCMOS Clock Generator | |
709199L7PF9 | Renesas Electronics Corporation | 128K X 9 5V SYNC DPRAM | |
870919BRI-01LF | Renesas Electronics Corporation | LVCMOS Clock Generator |
Price & Stock for 98267-0919
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R7080
|
Newark | Premo-Flex 1.00 Jmpr Lgt 305 Typea 21Ckt |Molex 98267-0919 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1900 | Buy Now |
|
Onlinecomponents.com | 1.00mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 21 Circuits, 0.305m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating RoHS: Compliant | 0 |
|
$2.4000 / $2.6700 | Buy Now |