Part Details for 98267-0826 by Molex
Overview of 98267-0826 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 98267-0826
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R6989
|
Newark | Premo-Flex 1.00 Jmpr Lgt 229 Typed 13Ckt |Molex 98267-0826 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6800 | Buy Now |
DISTI #
538-98267-0826
|
Mouser Electronics | FFC / FPC Jumper Cables PREMO-FLEX 1.00 LGT 229 TYPED 13P RoHS: Compliant | 0 |
|
$1.5400 / $1.6000 | Order Now |
|
Onlinecomponents.com | 1.00mm Pitch Premo-Flex™ FFC Jumper, Opposite Side Contacts (Type D), 13 Circuits, 0.229m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating RoHS: Compliant | 0 |
|
$1.6500 / $2.3500 | Buy Now |