Part Details for 98267-0764 by Molex
Overview of 98267-0764 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0764GB-GAH-E3-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0764GB-GAH-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0764GB-GAH-E2-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) |
Price & Stock for 98267-0764
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R6927
|
Newark | Premoflex 1 Jmpr 305Lgt Type D 7 Ckt |Molex 98267-0764 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3800 | Buy Now |
DISTI #
538-98267-0764
|
Mouser Electronics | FFC / FPC Jumper Cables PremoFlex 1 pr 3 05Lgt Type D 7 Ckt RoHS: Compliant | 907 |
|
$1.2600 / $2.4500 | Buy Now |
|
Onlinecomponents.com | 1.00mm Pitch Premo-Flex™ FFC Jumper, Opposite Side Contacts (Type D), 7 Circuits, 0.305m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating RoHS: Compliant | 0 |
|
$1.3600 / $1.5000 | Buy Now |
Part Details for 98267-0764
98267-0764 CAD Models
98267-0764 Part Data Attributes
|
98267-0764
Molex
Buy Now
|
Compare Parts:
98267-0764
Molex
|
Samacsys Manufacturer | Molex |