There are no models available for this part yet.
Overview of 98267-0365 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0365DPA-02#J0B | Renesas Electronics Corporation | N Channel Power MOSFET | |
RJK0365DPA-02#J0 | Renesas Electronics Corporation | N Channel Power MOSFET | |
10036587-001LF | Amphenol Communications Solutions | SAS, Storage and Server Connector, Receptacle, Right Angle, Surface Mount, 29 Positions |
Price & Stock for 98267-0365 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99K1333
|
Newark | Cable Assy, 20Core, 152Mm, Wht, No. Of Cores:20Core, Pitch Spacing:1Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:6", Cable Length - Metric:152Mm, Jacket Colour:White, Product Range:Premo-Flex 98267 Series, Rohs Compliant: Yes |Molex 98267-0365 (Alternate Part Number: 756054773833 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4071 |
|
$2.1900 / $3.0300 | Buy Now | |
DISTI #
0982670365
|
Avnet Americas | FFC Jumper Cable 20Conductors 0.152m Copper 60VAC 1.2A Bag - Bulk (Alt: 0982670365) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3793 | Buy Now | |
DISTI #
538-98267-0365
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-Flex 1.00 Lgt 152 TypeA 20P RoHS: Compliant | 360 |
|
$1.6100 / $2.7000 | Buy Now | |
Onlinecomponents.com | FFC Jumper Cable 20Conductors 60VAC 0.152m Premo-Flex™ Bag RoHS: Compliant |
87 Partner Stock |
|
$1.3500 / $1.6800 | Buy Now | ||
DISTI #
77786490
|
Verical | Cable Assembly 0.15m 1mm 20 to 20 POS Jumper to Jumper PIN-PIN Premo-Flex FFC Jumper Bag RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 197 |
|
$2.8980 / $4.8580 | Buy Now | |
DISTI #
67204549
|
Verical | Cable Assembly 0.15m 1mm 20 to 20 POS Jumper to Jumper PIN-PIN Premo-Flex FFC Jumper Bag RoHS: Compliant Min Qty: 32 Package Multiple: 1 | Americas - 87 |
|
$1.9700 | Buy Now | |
DISTI #
MX-98267-0365
|
TME | FFC cable, Cores: 20, Cable ph: 1mm, contacts on the same side Min Qty: 1 | 197 |
|
$2.3300 / $4.7500 | Buy Now | |
Master Electronics | FFC Jumper Cable 20Conductors 60VAC 0.152m Premo-Flex™ Bag RoHS: Compliant |
87 Partner Stock |
|
$1.3500 / $1.6800 | Buy Now |
CAD Models for 98267-0365 by Molex
Part Data Attributes for 98267-0365 by Molex
98267-0365
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
98267-0365MolexVS
-