Part Details for 98267-0257 by Molex
Overview of 98267-0257 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51940-257LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 6P 24S 7P Vertical Receptacle. |
Price & Stock for 98267-0257
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R6526
|
Newark | Premo-Flex 1.00 Jmpr Lgt 178 Typea 10Ckt |Molex 98267-0257 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4500 | Buy Now |
DISTI #
538-98267-0257
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-Flex 1.00 Lgt 178 TypeA 10P RoHS: Compliant | 0 |
|
$1.3300 / $1.4200 | Order Now |
|
Onlinecomponents.com | 1.00mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 10 Circuits, 0.178m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating RoHS: Compliant | 0 |
|
$1.4300 / $1.5900 | Buy Now |