There are no models available for this part yet.
Overview of 982660209 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 982660209 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
982660209
|
Avnet Abacus | FFC Jumper Cable 20Conductors 0.076m Copper 60VAC 0.5A Bag (Alt: 982660209) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S549804090065
|
Chip1Stop | Connector FFC-FPC RoHS: Compliant | 840 |
|
$2.1200 / $2.4000 | Buy Now |