Part Details for 982660097 by Molex
Overview of 982660097 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 982660097
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
982660097
|
Avnet Abacus | FFC Jumper Cable 10Conductors 0.051m Copper 60VAC 0.5A Bag (Alt: 982660097) RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
982660097
|
Avnet Abacus | FFC Jumper Cable 10Conductors 0.051m Copper 60VAC 0.5A Bag (Alt: 982660097) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S516503225081
|
Chip1Stop | Flat cable RoHS: Compliant pbFree: Yes | 929 |
|
$2.0100 / $2.5700 | Buy Now |
DISTI #
C1S549809473731
|
Chip1Stop | Flat cable RoHS: Compliant pbFree: Yes | 121 |
|
$1.2107 / $1.7200 | Buy Now |