Part Details for 98266-0435 by Molex
Overview of 98266-0435 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67998-266HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 66 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318 in.) Mating, 2.72 mm (0.107 in.) Tail | |
HI9P5043-5Z | Renesas Electronics Corporation | CMOS Analog Switches | |
HI3-5043-5Z | Renesas Electronics Corporation | CMOS Analog Switches, PDIP, /Tube |
Price & Stock for 98266-0435
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M7960
|
Newark | Cable Assy, 40Conductor, 152Mm, Wht, No. Of Conductors:40Conductor, Pitch Spacing:0.5Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:6", Cable Length - Metric:152Mm, Jacket Color:White, Length:152Mm Rohs Compliant: Yes |Molex 98266-0435 (Alternate Part Number: 756054768891 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1384 |
|
$6.0400 / $7.0900 | Buy Now |
DISTI #
0982660435
|
Avnet Americas | FFC Jumper Cable 40Conductors 0.152m Copper 60VAC 0.5A Bag - Bulk (Alt: 0982660435) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 31 Weeks, 4 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-98266-0435
|
Mouser Electronics | FFC / FPC Jumper Cables 0.5MM 152MM JUMPER 40CKT TYPE-A HI-TEMP RoHS: Compliant | 435 |
|
$2.7400 / $4.4700 | Buy Now |
|
Onlinecomponents.com | FFC Jumper Cable 40Conductors 60VAC 0.152m Premo-Flex™ Bag RoHS: Compliant |
1960 Partner Stock |
|
$3.2500 / $4.5500 | Buy Now |
DISTI #
77776380
|
Verical | Cable Assembly 0.152m 33AWG 0.5mm 40 to 40 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper PIN-PIN Premo-Flex FFC Jumper Bag RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 1381 |
|
$7.1400 / $8.9320 | Buy Now |
DISTI #
85534869
|
Verical | Cable Assembly 0.152m 33AWG 0.5mm 40 to 40 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper PIN-PIN Premo-Flex FFC Jumper Bag RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 1000 |
|
$3.1125 / $5.3625 | Buy Now |
DISTI #
69769185
|
Verical | Cable Assembly 0.152m 33AWG 0.5mm 40 to 40 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper PIN-PIN Premo-Flex FFC Jumper Bag RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 1000 |
|
$4.6100 / $4.9800 | Buy Now |
DISTI #
16863182
|
Verical | Cable Assembly 0.152m 33AWG 0.5mm 40 to 40 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper PIN-PIN Premo-Flex FFC Jumper Bag RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 960 |
|
$4.6100 / $4.9800 | Buy Now |
DISTI #
77316343
|
Verical | Cable Assembly 0.152m 33AWG 0.5mm 40 to 40 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper PIN-PIN Premo-Flex FFC Jumper Bag RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 660 |
|
$5.6429 / $6.4806 | Buy Now |
DISTI #
98266-0435
|
TTI | FFC / FPC Jumper Cables 0.5MM 152MM JUMPER 40CKT TYPE-A HI-TEMP RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
Buy Now |
Part Details for 98266-0435
98266-0435 CAD Models
98266-0435 Part Data Attributes
|
98266-0435
Molex
Buy Now
|
Compare Parts:
98266-0435
Molex
|
Samacsys Manufacturer | Molex |